Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B20J15KE
Manufacturer Part #:

B20J15KE

Manufacturer:

Description: Wirewound Resistors - Through Hole 20watt 15K 5% Axial
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 15 kOhms
Tolerance: 5 %
Power Rating: 20 W
Temperature Coefficient: 260 PPM / C
Series: 200
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 11.11 mm Dia. x 50.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 750 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 25 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.91
  25: $4.42
  100: $3.94
  250: $3.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM22676MR-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
LDEEC3100KA5N00
Film Capacitors .1uF 100volts 10%
Kemet
1: $1.15
SN65HVD251D
CAN Interface IC 5V CAN TRANSCEIVER
Texas Instruments
1: $2.56
940C12P1K-F
Film Capacitors 1200V .10uF
Cornell Dubilier
1: $2.57
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
NC3FD-L-B-1
XLR Connectors 3C FEMALE BLACK
Neutrik
1: $4.60
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
BK/MDL-5
Fuses 250V 5A Time Delay Glass
Cooper Bussmann
1: $1.28
TVX2A470MAD1LV
Aluminum Electrolytic Capacitors - Leaded 47UF 100 ...
Nichicon
1: $1.21
LLS2G331MELC
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $5.37
UF4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.19
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
SSI-LXR1612GD
LED Panel Mount Indicators 3mm Green
Lumex
1: $2.25
A2100-A
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $19.44
103-0009-EVX
Toggle Switches Toggle SPST
Mountain Switch
1: $3.57
53C3500
Potentiometers 500 Ohm 10% 2W 6.35mm
Honeywell
1: $11.55
B20J10KE
Wirewound Resistors - Through Hole 20watt 10K 5% A ...
Ohmite
1: $4.44

116245381