Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-B12J35RE
Manufacturer Part #:

B12J35RE

Manufacturer:

Description: Wirewound Resistors - Through Hole 12watt 35ohm 5% Axial
Silverlight Page 833, Mouser Enhanced Catalog
PDF Page 833, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 35 Ohms
Tolerance: 5 %
Power Rating: 12 W
Temperature Coefficient: 260 PPM / C
Series: 200
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 7.94 mm Dia. x 44.45 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Power Resistor
Voltage Rating: 625 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.99
  25: $2.68
  100: $2.39
  250: $2.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMA0515SC
DC/DC Converters 1W DUAL 5V/15V SIP Dual Output
Murata Power Solutions
1: $8.76
SR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.86
1101M2S3AQE2
Slide Switches SP ON-NO R/A AG
C&K Components
1: $4.50
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
110-93-314-41-001000
IC & Component Sockets 14P TIN PIN GLD CONT
Mill-Max
1: $1.32
640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square ...
TE Connectivity / AMP
1: $0.19
1487594-4
Cable Assemblies USB A-B 28/28 BLACK .31 M
TE Connectivity / AMP
1: $5.08
561-G440
Screws & Fasteners NYLON HEX NUT 4-40
Eagle Plastic Devices
1: $0.19
BK/AGC-1
Fuses 250VAC 1A Fast Acting
Cooper Bussmann
1: $1.07
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
1N4728A
Zener Diodes 3.3V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
293-6.8K-RC
Carbon Film Resistors - Through Hole 6.8Kohms 0.05
Xicon
1: $0.15
UVR1H470MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.34
L7915CV
Linear Regulators - Standard 15V 1.5A Negative
STMicroelectronics
1: $0.64
291-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.10
MJE180G
Transistors Bipolar - BJT 3A 40V 12.5W NPN
ON Semiconductor
1: $0.54
RS207L
Bridge Rectifiers 2A 1000V
Rectron
1: $0.67
RN55D1500FB14
Metal Film Resistors - Through Hole 1/8watt 150ohm ...
Vishay/Dale
1: $0.10
B12J125E
Wirewound Resistors - Through Hole 12watt 125ohm 5 ...
Ohmite
1: $2.99
S101K29S3NN63L6R
Ceramic Disc Capacitors .25LS 100PF 1KV 10%
Vishay/BC Components
1: $0.44

116245381