Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-AV220KE
Manufacturer Part #:

AV220KE

Manufacturer:

Description: Ceramic Composition Resistors 2Watt 22ohm 10%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 22 Ohms
Tolerance: 10 %
Power Rating: 2 W
Voltage Rating: 1 kV
Series: A
Temperature Coefficient: 100 PPM / C
Termination Style: Radial
Dimensions: 13 mm Dia. x 15 mm L
Operating Temperature Range: - 55 C to + 150 C
Packaging: Bulk
Case Length: 15 mm
Lead Spacing: 12.5 mm
Product: Resistors Ceramic Composition
Type: PulsEater Ceramic Composition
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
48 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.04
  10: $12.29
  25: $10.53
  50: $9.13
  100: $9.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
LM385LP-1-2
Voltage & Current References 1.2V Micro Pwr
Texas Instruments
1: $0.45
ETAB
Soldering Irons Weller Scrwdrvr Tip .062"x.032"x.6 ...
Weller
1: $3.70
4-1571552-9
IC & Component Sockets PC MOUNT 28 PIN
TE Connectivity
1: $1.76
BC337G
Transistors Bipolar - BJT 800mA 50V NPN
ON Semiconductor
1: $0.37
ETAA
Soldering Irons Weller Sgl Flat Tip .062"x.040"x.6 ...
Weller
1: $4.20
254-PB507-ROX
Audio Indicators & Alerts PIEZO BUZZER
Kobitone
1: $1.18
PJRAN1X1U04X
RCA Phono Connectors 1P RA PH JK YELLO
Switchcraft
1: $1.41

163906619