Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-95J50RE
Manufacturer Part #:

95J50RE

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 50ohm 5% Axial
Silverlight Page 832, Mouser Enhanced Catalog
PDF Page 832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 30 PPM / C
Series: 95
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 5.9 mm Dia. x 24.6 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Dielectric Strength: 1 kV
Factory Pack Quantity: 25
Type: Lead Free Vitreous Enamel Molded Axial Lead Wirewound Resistor
Voltage Rating: 495 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 75 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.45
  25: $3.35
  100: $2.56
  250: $2.49
  500: $2.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
MAX483CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
1330-0
Test Plugs & Test Jacks DBL BAN PLG BLK
Pomona Electronics
1: $3.24
FSA1259AK8X
Analog Switch ICs Low Volt 1Ohm Dual SPST Analog S ...
Fairchild Semiconductor
1: $0.77
NRJ-WB
Plastic Hardware 16 X 1.2MM WASHER
REAN / Neutrik
1: $0.12
NC6MX
XLR Connectors 6C MALE NICKEL
Neutrik
1: $6.01
4-1571551-3
IC & Component Sockets SOLID FRAME PC 14P
TE Connectivity
1: $1.29
MTA106DPC
Toggle Switches SPDT ON-NONE-ON PC
TE Connectivity / Alcoswitch
1: $7.02
36154
Terminals NYLON RING 22-16 10
TE Connectivity / AMP
1: $0.24
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
637-10ABP
Heat Sinks TO-220 VERT MT 1"
Wakefield
1: $1.49
39-01-2240
Headers & Wire Housings 24 CKT RCPT HOUSING
Molex
1: $0.96
95J100E
Wirewound Resistors - Through Hole 5watt 100ohm 5% ...
Ohmite
1: $2.61
1N5397
Rectifiers 1.5a Rectifier General Purpose
Fairchild Semiconductor
1: $0.08
P6KE15CA-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 15 ...
Vishay Semiconductors
1: $0.49
CW00515K00JE12
Wirewound Resistors - Through Hole 5watts 15Kohms ...
Vishay/Dale
1: $1.42
RK73H2BTTD1002F
Thick Film Resistors - SMD 1/4watts 10Kohms 1%
KOA Speer
1: $0.10
2N4403TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.21
CD15FD201JO3F
Mica Capacitors 200pF 500V +/-5%
Cornell Dubilier
1: $2.38
ECA-1HM222
Aluminum Electrolytic Capacitors - Leaded 2200uF 5 ...
Panasonic Electronic Components
1: $1.88

116245381