Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-825F50RE
Manufacturer Part #:

825F50RE

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 25watt 50ohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Tolerance: 1 %
Power Rating: 25 W
Temperature Coefficient: 20 PPM / C
Series: 89
Operating Temperature Range: 0 C to + 275 C
Dimensions: 18.26 mm Dia. x 27.79 mm W x 26.98 mm L x 14.28 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Type: Metal-Mite Aluminum Housed Wirewound Resistors
Voltage Rating: 520 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.55
  10: $4.99
  50: $4.45
  100: $4.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1414129
DIN Rail Terminal Blocks 4.2mm MINI DBL BLOCK
Phoenix Contact
1: $5.48
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
3001624
Terminal Block Tools & Accessories 10POS. FIXED BR ...
Phoenix Contact
1: $7.71
1830732
Pluggable Terminal Blocks MCV 1 5/16-GF-3 81
Phoenix Contact
1: $6.64
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
39-00-0431
Headers & Wire Housings MINI FIT CRIMP PIN
Molex
1: $0.56
BJ78
RF Connectors TRB Blkhd Strt Jack Feedthru 3-lug
Trompeter / Emerson Connectivity Solutions
1: $16.88
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.26
163A11069X
D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 ...
CONEC
1: $3.39
559-2201-007F
LED Panel Mount Indicators HI EFF GREEN DIFF 14in ...
Dialight
1: $1.31
L722AS
DC Power Connectors Pwr Jack Sealed IP68 2mm lckg ...
Switchcraft
1: $4.95
559-2101-007F
LED Panel Mount Indicators HI EFF RED DIFFUSED 14i ...
Dialight
1: $1.31
164A10019X
D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 ...
CONEC
1: $2.99
4302.0001
AC Power Entry Modules SCREW-ON 1-POLE
Schurter
1: $9.70
3100318
DIN Rail Terminal Blocks 4.2mm MINI GRD BLOCK
Phoenix Contact
1: $6.42
115101-19-300
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $26.24
3002665
Terminal Block Tools & Accessories END COVER
Phoenix Contact
1: $1.14
3002678
Terminal Block Tools & Accessories SPACER COVER
Phoenix Contact
1: $1.32
HS75 40R F
Wirewound Resistors - Chassis Mount 75W 40 ohm1%
Arcol
1: $11.91
1550Z108BK
Enclosures, Boxes, & Cases 4.94 x 3.17 x 1.70 WTRT ...
Hammond Manufacturing
1: $18.70

000000001