Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-615HR020E
Manufacturer Part #:

615HR020E

Manufacturer:

Description: Current Sense Resistors - Through Hole 1.5watt .02ohm 3%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 20 mOhms
Power Rating: 1.5 W
Tolerance: 3 %
Series: 60
Product: Metal Element Current Sensing Resistors
Operating Temperature Range: - 55 C to + 275 C
Dimensions: 19 mm L
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Axial
Type: Current Sensing Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  100: $0.525
  500: $0.465
  1,000: $0.429
  2,500: $0.417
  5,000: $0.405

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDB047N10
MOSFET 100V N-Channel PowerTrench
Fairchild Semiconductor
1: $3.81
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
B72660M271K72
Varistors 275V 1200A 95pF Varistor
EPCOS
1: $0.67
TLV431AIDBZR
Voltage & Current References Lo Vtg Adj Precision ...
Texas Instruments
1: $0.49
FDS4435BZ
MOSFET 30V.PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.68
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
43645-0600
Headers & Wire Housings RECEPTACLE 6 POS SINGLE RO ...
Molex
1: $0.47
NKE0305SC
DC/DC Converters 1W SNGL OUT 3-5V Single
Murata Power Solutions
1: $7.61
MC34063AP
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.38
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
B59602A0055B062
Thermistors - PTC 602 B 55A 62 PTC Thermistor
EPCOS
1: $0.93
GRM21BR60J475KA11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.28
B59603A0085A062
Thermistors - PTC 603A 85A 62 PTC Thermistor
EPCOS
1: $0.96
B59603A0055A062
Thermistors - PTC 603A 55A 62 PTC Thermistor
EPCOS
1: $0.96
605HR100E
Current Sense Resistors - Through Hole 1/2watt .1o ...
Ohmite
1: $0.49
615HR010E
Current Sense Resistors - Through Hole 1.5watt .01 ...
Ohmite
1: $0.47
14AFR004E
Current Sense Resistors - Through Hole 4watt .004o ...
Ohmite
1: $1.98
K103Z15Y5VE5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.17
FZT3019
Transistors Bipolar - BJT NPN Medium Power Transis ...
Fairchild Semiconductor
1: $0.36

116245381