|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-610FPR036E
Manufacturer Part #:

610FPR036E

Manufacturer:

Description:
Current Sense Resistors - Through Hole 1watt 36ohm 1% 4 Terminal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 0.036 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Operating Temperature Range: - 55 C to + 275 C
Case Height: 5.1 mm
Case Length: 27.9 mm
Case Width: 5.1 mm
Packaging: Bulk
Product: 4 Terminal
Series: 60-4
Factory Pack Quantity: 100
Type: Four Terminal Bare Element
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WLBR025FET Current Sense Resistors - Through Hole 801
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 250
Multiples: 25
Pricing (USD)
  250: $4.44
  500: $4.17

To add to a project, please Log In.

116245381 175883974 130583605 161858062 199769614