Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-610FPR002E
Manufacturer Part #:

610FPR002E

Manufacturer:

Description: Current Sense Resistors - Through Hole 1watt 2ohm 1% 4 Terminal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2 mOhms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Series: 60
Product: 4 Terminal
Operating Temperature Range: - 55 C to + 275 C
Dimensions: 0.2 in W x 1.1 in L x 0.2 in H
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Axial
Type: Four Terminal Bare Element
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
239 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.77
  10: $8.07
  25: $7.56
  50: $6.54
  100: $5.83
  250: $5.69
  500: $5.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LOB3R005JLF
Current Sense Resistors - Through Hole 0.005 OHM 5 ...
IRC
1: $0.89
MP9100-40.0-1%
Thick Film Resistors - Through Hole 40 ohm 100W 1% ...
Caddock
1: $10.47
MP9100-33.0-1%
Thick Film Resistors - Through Hole 33ohm 100W 1% ...
Caddock
1: $10.47

130583605 116245381