Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-604HR010E
Manufacturer Part #:

604HR010E

Manufacturer:

Description: Current Sense Resistors - Through Hole 3/8watt .01ohm 3%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 mOhms
Power Rating: 375 mW
Tolerance: 3 %
Series: 60
Product: Metal Element Current Sensing Resistors
Dimensions: 0.25 mm L
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Axial
Type: Two Terminal Metal Element Current Sense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
175 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  100: $0.501
  500: $0.477
  1,000: $0.429
  2,500: $0.417
  5,000: $0.405

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MPX4250AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.98
G6L-1P-DC5
Low Signal Relays - PCB LO PROF SPST 5VDC
Omron Electronics
1: $2.76
THS4521IDGKT
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $2.92
TPS73701DCQ
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.70
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
TMS320C6424ZWT6
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $50.83
TLE2426CLPR
Voltage & Current References Rail Splitter Transis ...
Texas Instruments
1: $1.94
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
87831-2020
Headers & Wire Housings HDR SHROUDED 20P vertical ...
Molex
1: $1.86
LM2593HVSX-5.0/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.75
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
VC040218X400WP
Varistors 18Volt 0.05Joules
AVX
1: $0.32
TAJS105K010RNJ
Tantalum Capacitors - Solid SMD 10V 1uF 10%
AVX
1: $1.20
SPBT2532C2.AT
Bluetooth / 802.15.1 Modules Bluetooth Class2 Mod ...
STMicroelectronics
1: $15.21
87831-1620
Headers & Wire Housings 2MM HDR. 16 CKT. Vert Thru ...
Molex
1: $1.47
SI7810DN-T1-E3
MOSFET 100V 5.4A 3.8W 62mohm @ 10V
Vishay/Siliconix
1: $1.23
CY7C1021CV33-12ZSXE
SRAM 64K X 16 3.3V
Cypress Semiconductor
1: $5.74
108-1MD1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
ADS1274EVM-PDK
Data Conversion IC Development Tools ADS1274EVM-PD ...
Texas Instruments
1: $159.08
ZIC2410QN48
RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 M ...
CEL
1: $9.14

150274996