|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-5911E
Manufacturer Part #:

.5911E

Manufacturer:

Description:
Mounting Hardware
Share |
Manufacturer: Ohmite
Product Category: Mounting Hardware
RoHS: RoHS Compliant Details
Product: Mounting Clips
Type: Saddle
Material: Thermoplastic Polyester
Length: 13 mm
Brand: Ohmite
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AY102KE Ceramic Composition Resistors 17
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.72
2:
$3.63
5:
$3.53
10:
$3.49
25:
$3.23
50:
$2.81
100:
$2.43
250:
$2.20
500:
$2.07

To add to a project, please Log In.

165583196 189371948