Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-55JR10E
Manufacturer Part #:

55JR10E

Manufacturer:

Description:
Wirewound Resistors - Through Hole 5W 0.1 Ohm 5%
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 100 mOhms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Diameter: 8.5 mm
Case Length: 21 mm
Lead Diameter: 1 mm
Packaging: Bulk
Product: Power Resistors Wirewound Silicone Coated
Series: 50 Series
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.79
  10: $0.681
  25: $0.598
  50: $0.547
  100: $0.474
  250: $0.412
  500: $0.343
  1,000: $0.276

To add to a project, please Log In.


129527177 129062493 199769614 161858062