Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-5150E
Manufacturer Part #:

5150E

Manufacturer:

Description:
Knobs & Dials FINGER GRIP KNOB
Mouser Online Catalog Page 938, Mouser Online Catalog
PDF Page 938, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Brand: Ohmite
Design: For Rheostats
Diameter: 1 1/2 in
For Use With: RHS, RJS, RKS, RLS Series
Packaging: Bulk
Factory Pack Quantity: 1
Type: Knob
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAL211890536E3 Aluminum Electrolytic Capacitors - Leaded 1,557
2N3415 Bipolar Transistors - BJT 4,360
D100K25RE Wirewound Resistors - Chassis Mount 140
RJS500E Rheostats 82
LM2902N Operational Amplifiers - Op Amps 5,444
5000E Knobs & Dials 544
RJS1R0E Rheostats 23
2N6387G Darlington Transistors 447
RHS10RE Rheostats 16
RJS35RE Rheostats 8
Real Time Availability
Stock:
388 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.92
  5: $8.80
  10: $8.68
  25: $8.26
  50: $7.72
  100: $7.23
  250: $6.15
  500: $5.78

To add to a project, please Log In.


This product is also available in:
165583196 128842034 180036912 189371948