Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-45F25KE
Manufacturer Part #:

45F25KE

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 25K 1% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 25 kOhms
Tolerance: 1 %
Power Rating: 5 W
Temperature Coefficient: 20 PPM / C
Series: 45
Termination Style: Axial
Operating Temperature Range: + 25 C to + 275 C
Dimensions: 8.7 mm Dia. x 23.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Factory Pack Quantity: 25
Type: Wirewound Resistor
Voltage Rating: 460 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  25: $2.51
  100: $2.21
  250: $2.07
  500: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
74HC4067DB,118
Multiplexer Switch ICs 16-CHANNEL ANALOG
NXP Semiconductors
1: $0.70
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
TPS767D301QPWPRQ1
Low Dropout Regulators - LDO Auto Cat Dual-Output ...
Texas Instruments
1: $5.17
SPV1040T
DC/DC Switching Converters Hi efficiency solar bat ...
STMicroelectronics
1: $4.24
IHLP2525CZERR22M01
Fixed Inductors .22uH 20%
Vishay/Dale
1: $2.26
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
ARM-USB-OCD-H
JTAG Debuggers 3-in-1 USB ARM JTAG 1.65-5V HI-SPD
Olimex Ltd.
1: $75.86
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
580200B00000G
Heat Sinks HEAT SINK DIP-14/16
Aavid Thermalloy
1: $0.67
322400B00000G
Heat Sinks BLK ANODIZE TO-92/18
Aavid Thermalloy
1: $1.10
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
DEC1X3J470JC4B
Ceramic Disc Capacitors 47pF 5%
Murata Electronics
1: $0.57
MD2310FX
Transistors Bipolar - BJT HI VLT NPN PWR TRANS STA ...
STMicroelectronics
1: $1.68
ATMEGA8-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.55
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
THS7BAT
Battery Packs Rechargeable NICD For THS700 series
Tektronix
1: $193.00
PR03000202403JAC00
Metal Film Resistors - Through Hole 3watts 240Kohm ...
Vishay/BC Components
1: $0.46
GBU810
Bridge Rectifiers 1000V 8A
Diodes Inc.
1: $2.01

116245381