Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-45F1R0E
Manufacturer Part #:

45F1R0E

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 1.O ohm 1% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 1 %
Power Rating: 5 W
Temperature Coefficient: 50 PPM / C
Series: 45
Termination Style: Axial
Operating Temperature Range: + 25 C to + 275 C
Dimensions: 8.7 mm Dia. x 23.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Factory Pack Quantity: 25
Type: Wirewound Resistor
Voltage Rating: 460 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.02
  25: $1.70
  100: $1.51
  250: $1.34
  500: $1.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
48234-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
FCI
1: $0.43
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
CD4069UBE
Inverters Hex
Texas Instruments
1: $0.25
15FR100E
Current Sense Resistors - Through Hole 5watts 0.1O ...
Ohmite
1: $1.90
100SP1T2B1M1QEH
Toggle Switches SPDT ON-ON SLDR MNT
E-Switch
1: $2.63
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay/Sprague
1: $2.50
45F100E
Wirewound Resistors - Through Hole 5watt 100ohm 1% ...
Ohmite
1: $1.27
UES1V221MHM
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.16
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
UVR2W220MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $1.60
262-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.22
3580/64 SL005
Flat Cables 28AWG 64C UNSHLD 100ft SPOOL SLATE
Alpha Wire
1: $464.13
286-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.56
45F10RE
Wirewound Resistors - Through Hole 5watt 10ohm 1% ...
Ohmite
1: $1.78
45F5R0E
Wirewound Resistors - Through Hole 5watt 5ohm 1% A ...
Ohmite
1: $2.02


116245381