Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-43J10KE
Manufacturer Part #:

43J10KE

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watt 10K 5% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 3 W
Temperature Coefficient: 20 PPM / C
Series: 43
Termination Style: Axial
Operating Temperature Range: + 25 C to + 275 C
Dimensions: 5.6 mm Dia. x 15.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Factory Pack Quantity: 25
Type: Wirewound Resistor
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.83
  25: $2.53
  100: $2.12
  250: $1.83
  500: $1.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
IRLD110PBF
MOSFET N-Chan 100V 1.0 Amp
Vishay Semiconductors
1: $0.88
CK2372
Rotary Switches ROT 1POL 2-12 POS PC 6.35X17.5MM D ...
Lorlin
1: $4.90
06034D106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4volt ...
AVX
1: $0.44
03420038H
Fuse Holders 3AG
Littelfuse
1: $3.66
GBPC3506
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $3.05
108-0906-001
Test Plugs & Test Jacks BANANA JACK ORANGE
Johnson / Emerson Connectivity Solutions
1: $0.60
481-0115
Cable Ties WHITE 7.8"
Eagle Plastic Devices
1: $0.12
12FR020E
Current Sense Resistors - Through Hole 2watts 0.02 ...
Ohmite
1: $1.73
293-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.15
20J1K0E
Wirewound Resistors - Through Hole 10watt 1K 10%
Ohmite
1: $2.22
150103K400BB
Film Capacitors 400V .01uF 10%
Cornell Dubilier
1: $0.46
BD437S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.51
P6KE12A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.46
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
6000-331K-RC
Fixed Inductors 330uH 10%
Bourns
1: $1.11
CU-2107-B
Enclosures, Boxes, & Cases 6 X 5 X 4
Bud Industries
1: $19.03

116245381