Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-42J68RE
Manufacturer Part #:

42J68RE

Manufacturer:

Description: Wirewound Resistors - Through Hole 2watt 68ohm 5% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 68 Ohms
Tolerance: 5 %
Power Rating: 2 W
Temperature Coefficient: 20 PPM / C
Series: 42
Termination Style: Axial
Operating Temperature Range: + 25 C to + 275 C
Dimensions: 5.6 mm Dia. x 10.3 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Factory Pack Quantity: 25
Type: Wirewound Resistor
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.41
  25: $1.23
  100: $1.07
  250: $0.882
  500: $0.828

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVZ1E682MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.47
40-9538F
Modular Connectors / Ethernet Connectors D-SUB MOD ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.98
UVZ1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.47
60619-1
Power to the Board SOCKET 20-14 AWG
TE Connectivity / AMP
1: $0.18
151-8000-E
Headers & Wire Housings MINI JUMPER GF 6.0MM OPEN ...
Kobiconn
1: $0.15
7101SYZBE
Toggle Switches ON-ON SPDT SOLDER
C&K Components
1: $5.10
G2RL-2-DC5
General Purpose Relays DPDT 5VDC Class F Flux Prot ...
Omron Electronics
1: $3.47
TIP147T
Transistors Darlington PNP Transistor Darlington 1 ...
Fairchild Semiconductor
1: $1.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1-480303-0
Power to the Board SOCKET FREE 3CRKT
TE Connectivity / AMP
1: $0.45
43J68RE
Wirewound Resistors - Through Hole 3watt 68ohm 5% ...
Ohmite
1: $1.39
43F100E
Wirewound Resistors - Through Hole 3watt 100ohm 1% ...
Ohmite
1: $1.14
1N4733A,133
Zener Diodes Diode Zener Single 5.1V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
OY680KE
Ceramic Composition Resistors 2watt 68ohm 10%
Ohmite
1: $1.94
140-100Z5-203Z-RC
Ceramic Disc Capacitors 100V .02uF Z5U +80%/-20% T ...
Xicon
1: $0.16
41F68RE
Wirewound Resistors - Through Hole 1watt 68ohm 1% ...
Ohmite
1: $2.90
156-2009-EX
D-Sub Backshells 9C LOCKING
Kobiconn
1: $0.75
1535B
Fixed Inductors 2.5MH 5% 9-PI
Hammond Manufacturing
1: $3.69
273-5.23K-RC
Metal Film Resistors - Through Hole 5.23Kohms 1% 5 ...
Xicon
1: $0.14
8869 010100
Hook-up Wire 22AWG 1C UNSHLD 100ft SPOOL BLACK
Belden Wire & Cable
1: $66.14

116245381