Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-41FR50E
Manufacturer Part #:

41FR50E

Manufacturer:

Description: Wirewound Resistors - Through Hole 1watt .5ohm 1% Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 500 mOhms
Tolerance: 1 %
Power Rating: 1 W
Temperature Coefficient: 90 PPM / C
Series: 41
Termination Style: Axial
Operating Temperature Range: + 25 C to + 275 C
Dimensions: 3.2 mm Dia. x 11.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Factory Pack Quantity: 25
Type: Wirewound Resistor
Voltage Rating: 150 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.54
  25: $2.16
  100: $1.91
  250: $1.69
  500: $1.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TVX1V470MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
41F1R0E
Wirewound Resistors - Through Hole 1watt 1ohm 1% A ...
Ohmite
1: $2.46
L200CV
Linear Regulators - Standard Adj Voltage/Current
STMicroelectronics
1: $3.59
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
PN2222ATF
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
2STW200
Transistors Darlington Comp Darlington PWR 80V 25A ...
STMicroelectronics
1: $2.95
ST13009
Transistors Bipolar - BJT HV fast-switching NPN po ...
STMicroelectronics
1: $1.31
2N3417
Transistors Bipolar - BJT NPN 50V 500mA BULK HFE/5 ...
Central Semiconductor
1: $0.84
5231
Battery Holders, Snaps & Contacts A/AA/9V Battery ...
Keystone Electronics
1: $0.40
TT43N2T
Toggle Switches 4P ON-NONE-ON LUG
TE Connectivity / Alcoswitch
1: $26.45
3306F-1-104
Trimmer Resistors - Through Hole 100K 25% 6mm Sing ...
Bourns
1: $0.71
NZX2V4B,133
Zener Diodes SINGLE ZENER DIODE
NXP Semiconductors
1: $0.19
BZX79-B2V4,133
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.18
BZX79-B3V0,133
Zener Diodes Diode Zener Single 3V 2% 500mW 2-Pin
NXP Semiconductors
1: $0.18
NMK1205SC
DC/DC Converters 12Vin +/-5Vout +/-200mA 2W SIP
Murata Power Solutions
1: $13.10
ECW-F4104HL
Film Capacitors .1UF 400V 3%
Panasonic Electronic Components
1: $1.16
CMF5510K000BEEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.57
BZX85C3V0-TR
Zener Diodes 3.0 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
MCP41010-I/P
Digital Potentiometer ICs 256 Step SPI 10kOhm
Microchip Technology
1: $1.42
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13

116245381