Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-35J1R5E
Manufacturer Part #:

35J1R5E

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 1.5ohm 5%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.5 Ohms
Tolerance: 5 %
Power Rating: 5 W
Series: 35J
Termination Style: Axial
Dimensions: 8.7 mm Dia. x 8.7 mm W x 23.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Factory Pack Quantity: 25
Type: High Energy Wirewound Resistor
Voltage Rating: 460 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
571 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.57
  10: $1.28
  50: $1.21
  100: $1.14
  500: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
C4532X7S2A475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.94
NC6-P107-02
Barrier Terminal Blocks DUAL .375" 2P 12-22
TE Connectivity / AMP
1: $0.79
380LQ121M450H022
Aluminum Electrolytic Capacitors - Snap In 450V 12 ...
Cornell Dubilier
1: $3.57
TN2540N8-G
MOSFET 400V 12Ohm
Supertex
1: $1.27
CRA2512-FZ-R010ELF
Current Sense Resistors - SMD 0.010ohms 1% +/- 75P ...
Bourns
1: $0.49
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
555051-1
Ethernet & Telecom Connectors 8 COUPLER R/A
TE Connectivity / AMP
1: $5.41
TPSE336K025R0200
Tantalum Capacitors - Solid SMD 33uF 25V 10% L ESR
AVX
1: $4.90
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29
281-47-RC
Metal Oxide Resistors 47ohms 5% Tol Tol
Xicon
1: $0.13
TNPW080512K1BEEN
Thin Film Resistors - SMD 12.1Kohms .1% 25ppm
Vishay
1: $0.85
FQD13N10LTM
MOSFET 100V N-Ch QFET Logic Level
Fairchild Semiconductor
1: $0.64
LM7815CT
Linear Regulators - Standard REGULATOR 15V 1A 4%
Fairchild Semiconductor
1: $0.57
RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms ...
Vishay/Dale
1: $0.99
SSL-LX5093GD-5V
Standard LEDs - Through Hole Green, 568nm Diffused ...
Lumex
1: $0.27
HWZT-6.00MD
Resonators 6MHz 5V
ABRACON
1: $0.28
ECE-A1VKA220
Aluminum Electrolytic Capacitors - Leaded 22UF 35V ...
Panasonic Electronic Components
1: $0.08

000000001