Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-33J100E
Manufacturer Part #:

33J100E

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watt 100ohm 5%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 5 %
Power Rating: 3 W
Series: 33J
Termination Style: Axial
Dimensions: 5.5 mm Dia. x 5.5 mm W x 15.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Factory Pack Quantity: 25
Type: High Energy Wirewound Resistor
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.02
  50: $0.95
  100: $0.91
  500: $0.84
  1,000: $0.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DLW31SN900SQ2L
Common Mode Filters / Chokes 1206 90ohm@100MHz Tol ...
Murata Electronics
1: $1.21
EET-UQ2W561KA
Aluminum Electrolytic Capacitors - Snap In 560UF 4 ...
Panasonic Electronic Components
1: $11.14
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
GF-1126-0033
Slide Switches STANDARD DPDT
CW Industries
1: $0.83
AC05000001000JAC00
Wirewound Resistors - Through Hole 5watts 100ohms ...
Vishay/Draloric
1: $0.50
597-3301-207F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.83
1546074-5
Fixed Terminal Blocks 5.08MM 45 ANGLE 5P wire prot ...
TE Connectivity / AMP
1: $2.55
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
SMBJ440CA
TVS Diodes - Transient Voltage Suppressors 440Vr 6 ...
Littelfuse
1: $0.50
BD437S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.41
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
42TU019-RC
Transformers Audio & Signal XFMR 10KCT-600CT
Xicon
1: $3.14
13FR100E
Current Sense Resistors - Through Hole 3watts 0.1O ...
Ohmite
1: $1.88
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
293-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.15
33J15RE
Wirewound Resistors - Through Hole 3watt 15ohm 5%
Ohmite
1: $1.24

000000001