Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-30J82RE
Manufacturer Part #:

30J82RE

Manufacturer:

Description: Wirewound Resistors - Through Hole 10watt 82ohm 5%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 82 Ohms
Tolerance: 5 %
Power Rating: 10 W
Series: 30J
Termination Style: Axial
Dimensions: 10.3 mm Dia. x 10.3 mm W x 46.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Factory Pack Quantity: 25
Type: High Energy Wirewound Resistor
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.78
  10: $1.46
  50: $1.38
  100: $1.30
  500: $1.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
ESH107M050AG3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.34
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
20-101-1321
Ethernet Modules RCM6760 MiniCore
Rabbit Semiconductor
1: $60.00
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
1840405
Pluggable Terminal Blocks 6P 3.5mm 180 DEG
Phoenix Contact
1: $6.02
RJF21BSCC
Ethernet & Telecom Connectors Female RJ45 Black Sq ...
Amphenol PCD
1: $46.49
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
RJF6MB
Ethernet & Telecom Connectors Plug w/ Metal Gland ...
Amphenol PCD
1: $49.11
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
STX-RLINK
In-Circuit Debuggers IN-CIRCUIT DEBUGGER FOR ST7 U ...
STMicroelectronics
1: $100.00
26-60-4120
Headers & Wire Housings VERT PCB HDR 12P TIN FRICT ...
Molex
1: $1.08
RK73H2BTTD12R1F
Thick Film Resistors - SMD 1/4watts 12.1ohms 1%
KOA Speer
1: $0.10
VEJ-330M1VTR-0606
Aluminum Electrolytic Capacitors - SMD 35V 33uF 20 ...
Lelon
1: $0.25
G18KP-YA-RO
Rocker Switches & Paddle Switches SPDT (ON)-OFF-(O ...
NKK Switches
1: $6.16
EKMX401ELL680MLN3S
Aluminum Electrolytic Capacitors - Leaded 68UF 400 ...
United Chemi-Con
1: $2.18

000000001