Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-30J2R0E
Manufacturer Part #:

30J2R0E

Manufacturer:

Description:
Wirewound Resistors - Through Hole 10watt 2ohm 5%
Mouser Online Catalog Page 925, Mouser Online Catalog
PDF Page 925, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 2 Ohms
Power Rating: 10 W
Tolerance: 5 %
Temperature Coefficient: -
Case Diameter: 10.3 mm
Case Length: 46.8 mm
Case Width: 10.3 mm
Packaging: Bulk
Product: Power Resistors Wirewound Cement Filled Ceramic
Series: 30
Factory Pack Quantity: 25
Type: High Energy Wirewound Resistor
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.16
  5: $1.98
  10: $1.91
  25: $1.78
  50: $1.67
  100: $1.46
  250: $1.26
  500: $1.05
  1,000: $0.948

To add to a project, please Log In.

129527177 199769614 161858062 176090763