Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-25J400E
Manufacturer Part #:

25J400E

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watt 400ohm 5%
Silverlight Page 832, Mouser Enhanced Catalog
PDF Page 832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 400 Ohms
Tolerance: 5 %
Power Rating: 5 W
Temperature Coefficient: 30 PPM / C
Series: 25
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 7 mm Dia. x 25.8 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Conformal Axial Lead Wirewound Resistor
Voltage Rating: 330 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.71
  50: $1.45
  100: $1.27
  250: $1.12
  500: $0.989

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
206429-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.05
1803484
Pluggable Terminal Blocks 3.81 8P HEADER 180D
Phoenix Contact
1: $2.50
EET-UQ2W151HA
Aluminum Electrolytic Capacitors - Snap In 150UF 4 ...
Panasonic Electronic Components
1: $4.26
DS2E-S-DC12V
Low Signal Relays - PCB 2A 12VDC DPDT SEALED PCB
Panasonic Electric Works
1: $4.38
LM317MT
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.68
HEDS-9040#B00
Encoders 3 Channel 1000CPR
Avago Technologies
1: $25.60
CL-110
Inrush Current Limiters 3.2 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
206837-1
Standard Circular Connector PLUG 24 POSITION shell ...
TE Connectivity / AMP
1: $5.86
V10E130P
Varistors 130Vrms 3500A 450pF 10mm Disc
Littelfuse
1: $0.26
25J100E
Wirewound Resistors - Through Hole 5watt 100ohm 5%
Ohmite
1: $1.39
25J300E
Wirewound Resistors - Through Hole 5watt 300ohm 5%
Ohmite
1: $1.39
EEU-ED2W220S
Aluminum Electrolytic Capacitors - Leaded 22UF 450 ...
Panasonic Electronic Components
1: $1.13
25J200E
Wirewound Resistors - Through Hole 5watt 200ohm 5%
Ohmite
1: $1.39
273-910-RC
Metal Film Resistors - Through Hole 910ohms 1% 50P ...
Xicon
1: $0.14
281-33K-RC
Metal Oxide Resistors 33Kohms 5% Tol
Xicon
1: $0.13
273-470K-RC
Metal Film Resistors - Through Hole 470Kohms 1% 50 ...
Xicon
1: $0.14
273-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.14
VC5E1
Wirewound Resistors - Through Hole 1 Ohm, 5.0 W, F ...
Honeywell
1: $1.49

116245381