Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-23J390E
Manufacturer Part #:

23J390E

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watt 390ohm 5%
Silverlight Page 832, Mouser Enhanced Catalog
PDF Page 832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 390 Ohms
Tolerance: 5 %
Power Rating: 3 W
Temperature Coefficient: 30 PPM / C
Series: 23
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 5.6 mm Dia. x 13.1 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Conformal Axial Lead Wirewound Resistor
Voltage Rating: 135 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.16
  50: $0.98
  100: $0.87
  250: $0.75
  500: $0.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS7A4901DGNR
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.67
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
31-10
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $3.77
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
929974-01-16-RK
Headers & Wire Housings 16 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.54
23J22RE
Wirewound Resistors - Through Hole 3watt 22ohm 5%
Ohmite
1: $1.26
BK/GMC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
90J10RE
Wirewound Resistors - Through Hole 11watt 10ohm 5% ...
Ohmite
1: $5.20
271-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.13
517D226M100BB6AE3
Aluminum Electrolytic Capacitors - Leaded 22uF 100 ...
Vishay/Sprague
1: $0.37
380LX471M250J042
Aluminum Electrolytic Capacitors - Snap In 250V 47 ...
Cornell Dubilier
1: $4.67
3266X-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
1N5408-E3/54
Rectifiers 3.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.27
20J270
Wirewound Resistors - Through Hole 10watt 270ohm 5 ...
Ohmite
1: $1.72
M2019ES1W01-RO
Toggle Switches ON-OFF-(ON) SPDT
NKK Switches
1: $5.70
715P103516LD3
Film Capacitors 1600volts .01uF 5% ORANGE DROP
Vishay/Sprague
1: $4.45
263-1.0M-RC
Thick Film Resistors - SMD 1/8WATT 1MOHMS 5%
Xicon
5000: $0.00
23J180E
Wirewound Resistors - Through Hole 3watt 180ohm 5%
Ohmite
1: $1.43

116245381