Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-20J5R0E
Manufacturer Part #:

20J5R0E

Manufacturer:

Description: Wirewound Resistors - Through Hole 10watt 5ohm 5%
Silverlight Page 832, Mouser Enhanced Catalog
PDF Page 832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5 Ohms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 50 PPM / C
Series: 20
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 10 mm Dia. x 47.2 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Conformal Axial Lead Wirewound Resistor
Voltage Rating: 720 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.17
  50: $1.84
  100: $1.62
  250: $1.40
  500: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $2.04
AT28C256-15DM/883
EEPROM 256K 11MIL GRIND - 150NS
Atmel
1: $94.25
0031.8201
Fuse Holders FUSE-HOLDER OGN
Schurter
1: $0.64
PIC16F876-20/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
09030963214
DIN 41612 Connectors 96P 2A FEMALE CBLMNT ORDER CO ...
HARTING
1: $6.17
FDMC86102L
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.39
MGA-81563-TR1G
RF Amplifier 3 SV 12.4 dB
Avago Technologies
1: $2.04
89140-0103
Headers & Wire Housings 40P IDC SOCKET
3M Electronic Solutions Division
1: $1.58
IPW65R080CFD
MOSFET
Infineon Technologies
1: $11.99
TPS54331DR
DC/DC Switching Converters 3A 28V In Step Down SWI ...
Texas Instruments
1: $2.58
SN65HVD21D
RS-485 Interface IC RS485 Ext Com-Md
Texas Instruments
1: $3.82
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
TLC556IN
Timers & Support Products Dual CMOS
Texas Instruments
1: $1.61
25J1R0E
Wirewound Resistors - Through Hole 5watt 1ohm 5%
Ohmite
1: $1.99
CKCA43C0G1H471K
Capacitor Arrays & Networks 1206 C0G 50V 470pF 4 E ...
TDK
1: $0.34
25J56RE
Wirewound Resistors - Through Hole 5watt 56ohm 5%
Ohmite
1: $1.65
291-51-RC
Carbon Film Resistors - Through Hole 51ohms 0.05
Xicon
1: $0.10
RN60C6652FB14
Metal Film Resistors - Through Hole 1/8watt 66.5Ko ...
Vishay/Dale
1: $0.15
RN60C1243FB14
Metal Film Resistors - Through Hole 1/8watt 124Koh ...
Vishay/Dale
1: $0.15
RN60C2001FB14
Metal Film Resistors - Through Hole 1/8watt 2Kohms ...
Vishay/Dale
1: $0.15

116245381