Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-20J125E
Manufacturer Part #:

20J125E

Manufacturer:

Description: Wirewound Resistors - Through Hole 10watt 125ohm 5%
Silverlight Page 832, Mouser Enhanced Catalog
PDF Page 832, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 125 Ohms
Tolerance: 5 %
Power Rating: 10 W
Temperature Coefficient: 30 PPM / C
Series: 20
Termination Style: Axial
Operating Temperature Range: + 25 C to + 350 C
Dimensions: 10 mm Dia. x 47.2 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Vitreous Enamel
Factory Pack Quantity: 25
Type: Vitreous Enamel Conformal Axial Lead Wirewound Resistor
Voltage Rating: 720 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.84
  50: $1.56
  100: $1.38
  250: $1.19
  500: $1.02

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
380LX101M500K022
Aluminum Electrolytic Capacitors - Snap In 500V 10 ...
Cornell Dubilier
1: $8.45
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.10
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
H2073Z01
Circuit Board Hardware - PCB TERMINAL PIN
Harwin
1: $0.76
PR01000106802JR500
Metal Film Resistors - Through Hole 1watt 68Kohms ...
Vishay/BC Components
1: $0.16
CD4520BPWR
Counter ICs CMOS Dual Binary Up- Counter
Texas Instruments
1: $0.49
MMBT589LT1G
Transistors Bipolar - BJT 2A 30V Switching PNP
ON Semiconductor
1: $0.22
PR01000104702JR500
Metal Film Resistors - Through Hole 1watt 47Kohms ...
Vishay/BC Components
1: $0.16
1444-29
Enclosures, Boxes, & Cases CASE 12X10X2 BTM PANEL ...
Hammond Manufacturing
1: $24.00
103-0016-EVX
Toggle Switches Toggle DPST
Mountain Switch
1: $4.87
294-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.30
294-56K-RC
Carbon Film Resistors - Through Hole 56Kohms 5%
Xicon
1: $0.30
GBPC1506W-E4/51
Bridge Rectifiers 15 Amp 600 Volt
Vishay Semiconductors
1: $4.72
294-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.30
BPJF02X
RCA Phono Connectors FRONT MT JACK RED
Switchcraft
1: $1.91
MKP2G011001B00JSSD
Film Capacitors 400V 1000pF 5%
WIMA
1: $0.92
193C
Fixed Inductors DC FILTER CHOKE 20H
Hammond Manufacturing
1: $45.00
369KX
Power Transformers PWR TSFR 188VA
Hammond Manufacturing
1: $119.81
BPJF03X
RCA Phono Connectors FRONT MT JACK WHITE
Switchcraft
1: $1.91

116245381