Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-17FPR020E
Manufacturer Part #:

17FPR020E

Manufacturer:

Description: Current Sense Resistors - Through Hole 7watt 0.02ohm 1% 4 Terminal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 20 mOhms
Power Rating: 7 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Series: 10
Product: Wire Wound Current Sensing Resistors
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 9.53 mm Dia. x 38.1 mm L
Case Diameter: 9.53 mm
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Axial
Type: Axial Wire Element Current Sense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.69
  10: $6.52
  25: $5.87
  50: $5.12
  100: $4.69
  250: $4.54
  500: $4.46
  1,000: $4.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSH2818R0100FEA
Current Sense Resistors - SMD .01ohms 5watts 1%
Vishay/Dale
1: $4.77
ALS30A102KE450
Aluminum Electrolytic Capacitors - Screw Terminal ...
Kemet
1: $25.73
2211-12-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $12.86
2911-05-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $9.59
PIC10F200-I/P
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.58
TL074BCD
Operational Amplifiers - Op Amps Quad Low Noise Bi ...
Texas Instruments
1: $1.20
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
S4065JTP
SCRs SCR 400V 65A Iso
Littelfuse
1: $7.25
PWR221T-30-R050J
Thick Film Resistors - Through Hole Pwr Resistor 5 ...
Bourns
1: $2.60
MC14011BDR2G
Logic Gates 3-18V Quad 2-Input NAND
ON Semiconductor
1: $0.37
15FR200E
Current Sense Resistors - Through Hole 5watts 0.2O ...
Ohmite
1: $1.90
CMF5510K000FKEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $0.11
HS250 1K 1%
Wirewound Resistors - Chassis Mount 250W 1K OHM 1%
Arcol
1: $52.08
ERJ-14NF1002U
Thick Film Resistors - SMD 1210 10Kohms 1% Tol
Panasonic Electronic Components
1: $0.29
RK73H1JTTD1401F
Thick Film Resistors - SMD 1/10watt 1.4Kohms 1%
KOA Speer
1: $0.08
CRCW12101R00JNEA
Thick Film Resistors - SMD 1/2watt 1ohms 5%
Vishay/Dale
1: $0.26
1N4448HWT-7-F
Diodes - General Purpose, Power, Switching Vr/80V ...
Diodes Inc.
1: $0.60
07145-36
AC Power Cords 36" FAN PWR CORD
Qualtek
1: $1.26

181244226 116245381