Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-13FR025E
Manufacturer Part #:

13FR025E

Manufacturer:

Description: Current Sense Resistors - Through Hole 3watts 0.025OHMS 1%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 25 mOhms
Power Rating: 3 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Series: 10
Product: Wire Wound Current Sensing Resistors
Operating Temperature Range: - 55 C to + 275 C
Dimensions: 5.2 mm Dia. x 14.5 mm L
Case Diameter: 5.2 mm
Lead Diameter: 0.05 mm
Packaging: Bulk
Factory Pack Quantity: 1
Termination Style: Axial
Type: Axial Wire Element Current Sense Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,559 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.69
  10: $1.52
  100: $1.34
  250: $1.25
  500: $1.19
  1,000: $1.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13306-313LF
RF Switch ICs .1-6.0GHz SPDT GaAs IL .5dB typ @ 2. ...
Skyworks Solutions, Inc.
1: $1.11
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
SRR1280-330M
Fixed Inductors 33uH 20%
Bourns
1: $1.00
SN74LVC2G125DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.30
BLM31PG391SN1L
EMI Filter Beads, Chokes & Arrays 1206 390 OHMS
Murata Electronics
1: $0.52
BNX002-01
EMI Filters 50V 10A EMI FILTER
Murata Electronics
1: $8.47
TS5A23157DGSR
Analog Switch ICs Dual 10-Ohm SPDT Analog Switch
Texas Instruments
1: $0.57
IRF540NPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
International Rectifier
1: $2.35
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $16.25
UHE1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.69
C2012X5R1C226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.80
0297015.WXNV
Fuses 32V 15A Fast Acting
Littelfuse
1: $0.54
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
15FR100E
Current Sense Resistors - Through Hole 5watts 0.1O ...
Ohmite
1: $1.90
280-CR10-3.9-RC
Wirewound Resistors - Through Hole 3.9ohms 5% Tol
Xicon
1: $0.64
12FR100E
Current Sense Resistors - Through Hole 2watts 0.1O ...
Ohmite
1: $1.87
ACT108W-600E,135
Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS
NXP Semiconductors
1: $0.49
BTA316-800B,127
Triacs RAIL-THYR AND TRIACS
NXP Semiconductors
1: $1.08

116245381