|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
999-HTL4-112131CC12
Manufacturer Part #:

HTL4-112131CC12

Manufacturer:

Description:
Input Devices CASTLE,IP68,UNGTD/OM
Mouser Online Catalog Page 2,777, Mouser Online Catalog
PDF Page 2,777, PDF Catalog Page
HTL4-112131CC12 Datasheet HTL4-112131CC12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: OTTO
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Can be mounted in control handle, arm rest and panel
Brand: OTTO
Current Rating: 8 mA
IP Rating: IP68
Series: HTL4
Voltage Rating: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 131,544
G2RL-2-DC5 General Purpose Relays 1,204
MAX865EUA+ Voltage Regulators - Switching Regulators 1,183
LS T676-Q1R2-1-Z Standard LEDs - SMD 45,317
503182-1853 Memory Card Connectors 8,830
TPS79433DCQR LDO Voltage Regulators 2,169
HCP0704-4R7-R Fixed Inductors 433
UCC27517ADBVR Gate Drivers 3,176
MSS1P6-M3/89A Schottky Diodes & Rectifiers 52,769
UVY2A332MRD Aluminum Electrolytic Capacitors - Leaded 83
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$136.56
10:
$132.46
25:
$123.00
50:
$112.30
100:
$109.26

To add to a project, please Log In.

166158768 165583196 189371948