|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
999-HTL4-112131AA12
Manufacturer Part #:

HTL4-112131AA12

Manufacturer:

Description:
Input Devices Omnidirection Round 2.5+/-2.0VDC 22AWG
Mouser Online Catalog Page 2,777, Mouser Online Catalog
PDF Page 2,777, PDF Catalog Page
HTL4-112131AA12 Datasheet HTL4-112131AA12 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: OTTO
Product Category: Input Devices
RoHS: RoHS Compliant Details
Product: Joysticks
Color: Black
Features: Can be mounted in control handle, arm rest and panel
Brand: OTTO
Current Rating: 8 mA
IP Rating: IP68
Series: HTL4
Voltage Rating: 4.5 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHD-5.0-800480TF-ATXL#-CTP TFT Displays & Accessories 182
PB-12N23P-05Q Audio Indicators & Alerts 1,661
NHD-5.0-800480TF-ATXL#-T TFT Displays & Accessories 66
MSPS103C0 Pushbutton Switches 2,652
MCP3008-I/SL Analog to Digital Converters - ADC 3,563
IRLML6402TRPBF MOSFET 21,694
MDPSLFS Pushbutton Switches 1,054
SB4011NOM Pushbutton Switches 1,197
M22-7131042 Headers & Wire Housings 11,158
NRG4026T100M Fixed Inductors 14,247
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.55
10:
$94.62
25:
$87.86
50:
$80.20

To add to a project, please Log In.

166158768 165583196 189371948