Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
999-G3-0100
Manufacturer Part #:

G3-0100

Manufacturer:

Description: Input Devices Small modular girp
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: OTTO
Product Category: Input Devices
RoHS: RoHS Compliant Details
Color: Black
Features: Small universal, rugged injection molded, ergonomic design
Brand: OTTO
For Use With: JH Joystick
Product: Grips
Series: G3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 2
Multiples: 1
Pricing (USD)
  2: $67.46
  10: $65.34
  25: $55.51
  50: $48.25
  100: $39.53
  250: $37.81
Similar Product
Manufacturer:

OTTO

Manufacturer Part #:
Description:
Input Devices SmallGripFlyingLeads 22 AWG & 20 in long

Compare With Current Part

To add to a project, please Log In.

1258939765-0913-23false