|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SPLLL90-3
Manufacturer Part #:

SPL LL90_3

Manufacturer:

Description:
Laser Diodes HYBRID NANOSTACK 70 W, 905 nm
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 915 nm
Forward Voltage: 20 V
Characteristic Temperature: -
Differential Efficiency: -
Fall Time: 50 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Rise Time: 13 ns
Factory Pack Quantity: 50
Part # Aliases: Q65110A1009
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 101980053 121159121 1462594505-1009-7false