|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SPLLL90
Manufacturer Part #:

SPL LL90

Manufacturer:

Description:
Laser Diodes HYBRID 25 W, 905 nm
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Laser Diodes
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 915 nm
Characteristic Temperature: -
Differential Efficiency: -
Fall Time: 14 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Rise Time: 11 ns
Factory Pack Quantity: 50
Part # Aliases: Q62702P5367
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

151682008 1019800535-1009-7false