|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH9240-Z
Manufacturer Part #:

SFH 9240-Z

Manufacturer:

Description:
Optical Switches, Reflective, Photo IC Output REFLECTIVE SENSOR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Sensing Distance: 1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
High Level Output Voltage: 4 V
Low Level Output Voltage: 0.15 V
Low Level Output Current: 16 mA
Packaging: Reel
High Level Output Current: -
If - Forward Current: 50 mA
Ir - Reverse Current: 0.01 uA
Mounting Style: SMD/SMT
Number of Channels: 1
Output Type: Pull Up, Inverter
Sensing Method: Reflective
Factory Pack Quantity: 1000
Wavelength: 950 nm
Part # Aliases: Q65110A2714
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,388
DN3525N8-G MOSFET 45,175
142-0701-201 RF Connectors / Coaxial Connectors 18,556
MSP430F5659IPZ 16-bit Microcontrollers - MCU 710
SRV05-4HTG TVS Diode Arrays 8,447
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,172
AD5621BKSZ-REEL7 Digital to Analog Converters - DAC 3,169
MAX3232CDR RS-232 Interface IC 8,964
TLC2272IDR Operational Amplifiers - Op Amps 4,802
1526169 Circular Metric Connectors 113
Real Time Availability
Not Available
Pricing (USD)

126916482 144949695 151682008 101980053 142336017