|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH9206
Manufacturer Part #:

SFH 9206

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 9206 Datasheet SFH 9206 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Sensing Distance: 1 mm to 5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 10 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Fall Time: 40 us
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Rise Time: 30 us
Sensing Method: Reflective
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Part # Aliases: Q65111A3179
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
QRE1113GR Optical Switches, Reflective, Phototransistor Output 4,915
EE-SY1200 Optical Switches, Reflective, Phototransistor Output 4,188
CNY70 Optical Switches, Reflective, Phototransistor Output 2,310
TCRT1000 Optical Switches, Reflective, Phototransistor Output 2,901
LAUNCHXL-F28069M Development Boards & Kits - ARM 91
GP2S700HCP Optical Switches, Reflective, Phototransistor Output 3,743
SD12C-01FTG TVS Diodes - Transient Voltage Suppressors 13,571
ITR-8307/TR8 Optical Switches, Reflective, Phototransistor Output 993
Real Time Availability
Stock:
34,731 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.924
25:
$0.831
100:
$0.74
250:
$0.647
500:
$0.592
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.555
$0.492
$0.472
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146259450 101980053 115506145 126916482 144949695 151682008 121159121 142336017 195346910