|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH9202-3/4-Z
Manufacturer Part #:

SFH 9202-3/4-Z

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Lifecycle:
Obsolete
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Sensing Distance: 1 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 10 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Fall Time: 40 us
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Rise Time: 30 us
Sensing Method: Reflective
Factory Pack Quantity: 1000
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Part # Aliases: Q65110A2710
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 3,918
FT230XS-R USB Interface IC 109,258
TPS2051BDBVR Power Switch ICs - Power Distribution 11,864
TPS79601DCQR LDO Voltage Regulators 5,554
1757035 Pluggable Terminal Blocks 3,165
SFH 9206 Optical Switches, Reflective, Phototransistor Output 34,741
MCP1825S-3302E/DB LDO Voltage Regulators 3,933
MCP6L02T-E/SN Operational Amplifiers - Op Amps 12,617
PIC12F1840-E/SN 8-bit Microcontrollers - MCU 4,485
NMH0512SC Isolated DC/DC Converters 204
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Lifecycle:
New Product: New from this manufacturer.

121159121 101980053 126916482 142336017 144949695 151682008