|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH9201-2/3-Z
Manufacturer Part #:

SFH 9201-2/3-Z

Manufacturer:

Description:
Optical Switches, Reflective, Phototransistor Output REFLECTIVE SENSOR
Lifecycle:
Obsolete
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Sensing Distance: 1 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Fall Time: 50 us
If - Forward Current: 50 mA
Number of Channels: 1
Output Type: Phototransistor
Rise Time: 50 us
Sensing Method: Reflective
Factory Pack Quantity: 1000
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Part # Aliases: Q65110A2698
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM8S30AHE3/2D TVS Diodes - Transient Voltage Suppressors 7,660
PCI9052 G PCI Interface IC 257
FDG6320C MOSFET 14,330
282834-5 Fixed Terminal Blocks 2,507
SP4060-08ATG TVS Diode Arrays 6,246
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
LS L29K-G1J2-1-Z Standard LEDs - SMD 55,501
LS Q976-NR-1 Standard LEDs - SMD 168,340
VSLB3940 Infrared Emitters 10,348
SST25VF080B-80-4I-S2AE Flash Memory 913
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
Lifecycle:
New Product: New from this manufacturer.

101980053 142336017 126916482 144949695 151682008