|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH7779
Manufacturer Part #:

SFH 7779

Manufacturer:

Description:
Ambient Light Sensors Ambient Light Sensor
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 7779 Datasheet SFH 7779 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Integrated Ambient Light and Proximity Sensors
Mounting Style: SMD/SMT
Peak Wavelength: 940 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.3 V to 3.6 V
Packaging: Reel
Factory Pack Quantity: 2000
Type: Ambient Light and Proximity Sensor
Part # Aliases: Q65111A4810
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450BM14E0003T Signal Conditioning 92,253
VCNL4010-GS08 Proximity Sensors 5,028
M24256-BFMC6TG EEPROM 10,283
SFH 7776 Ambient Light Sensors 2,371
SN74AVC4T234ZSUR Translation - Voltage Levels 3,602
ERJ-3EKF1002V Thick Film Resistors - SMD 1,175,420
LTRBGFSF-ABCB-QKYO-Z Standard LEDs - SMD 14,281
VCNL3020-GS08 Proximity Sensors 2,167
APDS-9130 Ambient Light Sensors 2,083
Real Time Availability
Stock:
4,354 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.74
10:
$1.45
25:
$1.30
100:
$1.16
250:
$1.01
500:
$0.932
$0.873
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.772
$0.743
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187562413 184369950 142336017 150426793 195346910 115506145 126916482 144949695 147914401 151682008 121159121 123035900 146259450 101980053 179002910 197847692