|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH7776
Manufacturer Part #:

SFH 7776

Manufacturer:

Description:
Ambient Light Sensors Amb / Prox Sensor w/ 850nm IR Emitter
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 7776 Datasheet SFH 7776 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Integrated Ambient Light and Proximity Sensors
Package / Case: 4 mm x 2.1 mm x 1.35 mm
Mounting Style: SMD/SMT
Peak Wavelength: 850 nm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.3 V to 3.6 V
Packaging: Reel
Factory Pack Quantity: 2000
Type: Ambient Light and Proximity Sensor with IR Emitter
Part # Aliases: Q65111A4188
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VCNL4040M3OE Proximity Sensors 2,923
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,867
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,643
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,092
Si1141-A11-GMR Proximity Sensors 3,554
503398-1892 Memory Card Connectors 1,655
SFH 7779 Ambient Light Sensors 4,354
VCNL3020-GS08 Proximity Sensors 2,167
2920L150DR Resettable Fuses - PPTC 9,999
CRCW060310K0FKEA Thick Film Resistors - SMD 898,572
Real Time Availability
Stock:
2,371 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.74
10:
$1.45
25:
$1.30
100:
$1.16
250:
$1.01
500:
$0.932
$0.873
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.772
$0.743
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123311303 121159121 101980053 115506145 126916482 142336017 147914401 195346910 144949695 150426793 151682008 123035900 146259450 179002910 197847692