|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH571223
Manufacturer Part #:

SFH 5712-2/3

Manufacturer:

Description:
Ambient Light Sensors Ambient Light Sensor
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Ambient Light Sensors
Package / Case: 2.2 mm x 2.2 mm
Mounting Style: SMD/SMT
Peak Wavelength: 500 nm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Operating Supply Voltage: 2.3 V to 3 V
Packaging: Reel
Factory Pack Quantity: 3000
Type: High Accuracy Ambient Light Sensors with I2C Bus Interface
Part # Aliases: Q65110A8485
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

101854671 139978628 121159121 101980053 126916482 142336017 144949695 150426793 151682008