|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH5711-2/3-Z
Manufacturer Part #:

SFH 5711-2/3-Z

Manufacturer:

Description:
Ambient Light Sensors PHOTO IC (ALS) SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Ambient Light Sensors
Package / Case: 2.95 mm x 2.35 mm
Mounting Style: SMD/SMT
Peak Wavelength: 555 nm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.3 V to 5.5 V
Packaging: Reel
Fall Time: 100 us
Rise Time: 30 us
Factory Pack Quantity: 2000
Type: High Accuracy Ambient Light Sensors
Part # Aliases: Q65110A4513
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,118
LG R971-KN-1 Standard LEDs - SMD 178,069
LM2936MP-5.0/NOPB LDO Voltage Regulators 10,233
HIH-5031-001 Board Mount Humidity Sensors 1,505
SFH 2270R Ambient Light Sensors 2,172
LH R974-LP-1 Standard LEDs - SMD 62,984
OP184FSZ Precision Amplifiers 490
SIS412DN-T1-GE3 MOSFET 13,888
S25FL256SAGMFI001 Flash Memory 1,449
85513-5004 Modular Connectors / Ethernet Connectors 452
Real Time Availability
Stock:
16,168 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.74
10:
$1.45
25:
$1.30
100:
$1.16
250:
$1.01
500:
$0.932
$0.873
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.772
$0.743
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

187562413 121159121 193212764 142183474 123173222 199077601 128392367 170026368 190540562 108634428 169663159 169103465 162798479 185670501 139978628 101980053 142336017 150426793 195346910 179002910 197847692 123035900 146259450 115506145 126916482 144949695 147914401 151682008