Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4881
Manufacturer Part #:

SFH 4881

Manufacturer:

Description: Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-5DEG
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: 5 deg
Radiant Intensity: 72 mW/sr
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-46
Fall Time: 500 ns
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 470 mW
Rise Time: 500 ns
Factory Pack Quantity: 1000
Viewing Angle: 5 deg
Part # Aliases: Q62702P5302
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,042 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  10: $3.22
  25: $2.89
  50: $2.57
  100: $2.23
  200: $1.92
  500: $1.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1700/26-100
Flat Cables .05" 26C TWSTD 28AWG 10 COLOR
3M Electronic Solutions Division
1: $76.47
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
SFH 480
Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE ...
OSRAM Opto Semiconductors
1: $2.13
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
1N459A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.10
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
CCF601K50FKE36
Metal Film Resistors - Through Hole 1/2watt 1.5Koh ...
Vishay/Dale
1: $0.10
1N5226B
Zener Diodes 3.3V 0.5W Zener
Fairchild Semiconductor
1: $0.10
UA78L10ACLPRE3
Linear Regulators - Standard 10V 100mA Fixed Pos V ...
Texas Instruments
1: $0.42
OP805SL
Phototransistors PHOTOSENSOR
Optek
1: $2.59
273-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.14
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
T42-1/C
Circuit Board Hardware - PCB 100 PER PKG
Vector
1: $11.19
1591MSBK
Enclosures, Boxes, & Cases 3.3 X 2.2 X 0.8
Hammond Manufacturing
1: $3.25
140-50S2-151J-RC
Ceramic Disc Capacitors 50V 150pF SL 5% Tol
Xicon
1: $0.06
273-511K-RC
Metal Film Resistors - Through Hole 511Kohms 1% 50 ...
Xicon
1: $0.14
C4M
XLR Connectors 4 PIN MALE RECEPT
Switchcraft
1: $8.00
SW2 NA008
Non-Heat Shrink Tubing and Sleeves 1/4in SPIRAL WR ...
Alpha Wire
1: $9.29

101980053 167347489 151682008 165790894