Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH485P
Manufacturer Part #:

SFH 485 P

Manufacturer:

Description:
Infrared Emitters Infrared 880nm HALF ANGLE +/-40DEG
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Radiant Intensity: 5 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 80 deg
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Packaging: Bulk
Fall Time: 500 ns
Forward Current: 100 mA
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Cylindrical
Mounting Style: Through Hole
Power Rating: 200 mW
Rise Time: 600 ns
Factory Pack Quantity: 1000
Viewing Angle: 80 deg
Part # Aliases: Q62703Q0516
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 300 FA Phototransistors 13,145
ImageMfr. Part #DescriptionStock 
PVD1352NPBF Solid State Relays - PCB Mount 639
16R300GU Resettable Fuses - PPTC 5,313
MF-R010 Resettable Fuses - PPTC 12,767
PR02000201509JR500 Metal Film Resistors - Through Hole 8,924
C315C331J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 223
C315C332K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,515
MF1/4LCT52R5R6J Metal Film Resistors - Through Hole 13,327
MF1/4DCT52R30R0F Metal Film Resistors - Through Hole 9,818
MF1/4LCT52R6R8J Metal Film Resistors - Through Hole 11,650
OD68GJE Carbon Composition Resistors 353
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Infrared Emitters - High Power Infrared 850 nm
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

167347489 175953096 121159121 151682008 101980053 165790894