Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH484
Manufacturer Part #:

SFH 484

Manufacturer:

Description: Infrared Emitters Infrared 880nm HALF ANGLE +/-8DEG
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: 8 deg
Radiant Intensity: 50 mW/sr
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4 (5 mm)
Packaging: Reel
Fall Time: 600 ns
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 200 mW
Rise Time: 600 ns
Factory Pack Quantity: 1000
Viewing Angle: 8 deg
Part # Aliases: Q62703Q1092
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,038 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.61
  10: $0.35
  25: $0.34
  50: $0.33
  100: $0.32
  200: $0.30
  500: $0.29
  1,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
PN2222ATFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
EA DOGM128E-6
LCD Graphic Display Modules & Accessories STN(+)-T ...
ELECTRONIC ASSEMBLY
1: $18.00
SFH 310-2/3
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
GP1A57HRJ00F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $1.58
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MV5437
Standard LEDs - Through Hole T-1 3/4 LED R/G DIFF ...
Everlight
1: $0.32
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.84
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
SD5600-001
Photo IC Sensors Optoschmitt Detector TO-46 Metal ...
Honeywell
1: $6.59
EA LED55X46-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $4.16
TL1105AF160Q
Tactile Switches 6.0X5.0MM 160G
E-Switch
1: $0.24
6-102974-0
Headers & Wire Housings HDR RA 1X10P .1" 318/110 1 ...
TE Connectivity / AMP
1: $1.95
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
12BH382A-GR
Battery Holders, Snaps & Contacts 8 AA CELLS
Eagle Plastic Devices
1: $1.36
108-0042-EVX
Toggle Switches SPDT ON-ON
Mountain Switch
1: $2.16

101980053 167347489 165790894 154401668 151682008