Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH482-23
Manufacturer Part #:

SFH 482-2/3

Manufacturer:

Description: Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-30DEG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: 30 deg
Radiant Intensity: 5 mW/sr
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-18
Packaging: Reel
Forward Voltage: 1.5 V
Illumination Color: Infrared
Mounting Style: Through Hole
Power Rating: 470 mW
Factory Pack Quantity: 1000
Viewing Angle: 30 deg
Part # Aliases: Q62703Q4754
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
201 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 201 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.38
  10: $1.40
  25: $1.35
  50: $1.31
  100: $1.27
  200: $1.21
  500: $1.16
  1,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TSMP6000TT
Infrared Receivers IR SENSR 20-60kHz 3D Glasses Co ...
Vishay Semiconductors
1: $7.21
FGH75T65UPD
IGBT Transistors 650V 150A 187W
Fairchild Semiconductor
1: $8.25
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
BTA40-700B
Triacs 40 Amp 700 Volt 50mA TRIAC
STMicroelectronics
1: $7.95
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
LM22676MR-ADJ/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $4.05
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
ST75185CTR
Buffers & Line Drivers Drivers - Receivers
STMicroelectronics
1: $1.05
P82B96DGKR
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $3.60
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.45
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
2391
Test Connectors BOX BNC M/F BLUE
Pomona Electronics
1: $32.13
ATMEGA162-16PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.77
SFH 480
Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE ...
OSRAM Opto Semiconductors
1: $2.13
SFH 485
Infrared Emitters Infrared 880nm HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $0.61
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
RURG3060CC
Rectifiers TO-247 Ultra Fast
Fairchild Semiconductor
1: $4.33

151682008 165790894 101980053