Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH480
Manufacturer Part #:

SFH 480

Manufacturer:

Description: Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-6DEG
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: 6 deg
Radiant Intensity: 40 mW/sr
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: TO-18
Packaging: Reel
Forward Voltage: 1.5 V
Illumination Color: Infrared
Mounting Style: Through Hole
Power Rating: 470 mW
Factory Pack Quantity: 1000
Viewing Angle: 6 deg
Part # Aliases: Q62703Q1087
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
952 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  10: $1.25
  25: $1.21
  50: $1.17
  100: $1.13
  200: $1.09
  500: $1.04
  1,000: $0.98
  2,000: $0.978

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Cypress Semiconductor
1: $6.38
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
CM1213A-01SO
ESD Suppressors 1-ch. 8KV/1pF Ultra
ON Semiconductor
1: $0.58
XF2M-3015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $1.70
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.00
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
SFH 4258-Z
Infrared Emitters - High Power Infrared 850 nm W/L ...
OSRAM Opto Semiconductors
1: $1.20
ECA-1VHG471
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic Electronic Components
1: $0.69
4610M-901-103LF
Capacitor Arrays & Networks 10Pin 0.01uF 20% Busse ...
Bourns
1: $3.84
SFH 4881
Infrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE ...
OSRAM Opto Semiconductors
1: $3.47
BPY 62-3/4
Phototransistors PHOTODIODE
OSRAM Opto Semiconductors
1: $2.22
DS1232LP+
Supervisory Circuits Low Power MicroMonitor Chip
Maxim Integrated
1: $2.41
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
IRLD024PBF
MOSFET N-Chan 60V 2.5 Amp
Vishay Semiconductors
1: $1.00
SFH 4050-Z
Infrared Emitters 850 nm SmartLED PKG Half angle + ...
OSRAM Opto Semiconductors
1: $1.08
SFH 400
Infrared Emitters GaAs 950 nm MTL CAN HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $2.22
SFH 4860
Standard LEDs - Through Hole Red 660 nm METAL CAN
OSRAM Opto Semiconductors
1: $7.60

151682008 165790894 101980053 167347489