Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4761
Manufacturer Part #:

SFH 4761

Manufacturer:

Description: Infrared Emitters - High Power IR, 850nm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 1400 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 19 W
Forward Current: 1000 mA
Forward Voltage: 15.5 V
Packaging: Tray
Fall Time: 10 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Rise Time: 10 ns
Factory Pack Quantity: 38
Viewing Angle: 60 deg
Part # Aliases: Q65110A8758
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $63.74
  10: $50.99
  25: $49.03
  50: $47.80
  100: $46.20
  250: $43.97
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR60J107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.09
UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.56
530L104KT16T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
American Technical Ceramics (ATC)
1: $2.35
HR10A-7P-4P(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $15.14
C2M0160120D
MOSFET SIC MOSFET 1200V RDS ON 160 mOhm
Cree, Inc.
1: $8.33
FAN3224TMX
Gate Drivers dual 4A with non-inverting TTL
Fairchild Semiconductor
1: $1.70
FDMA1032CZ
MOSFET 20V Complementary PowerTrench MOSFET
Fairchild Semiconductor
1: $0.68
EC75X
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $1.80
ADSP-BF561SKBCZ-6A
Digital Signal Processors & Controllers - DSP, DSC ...
Analog Devices
1: $44.41
SFH 4750
Infrared Emitters - High Power Infrared 850 nm OST ...
OSRAM Opto Semiconductors
1: $48.57
ACSA02-41SGWA-F01
LED Displays & Accessories GREEN DIFFUSED 1 DIGIT
Kingbright
1: $1.99
09-50-3061
Headers & Wire Housings HSG 6P W/LKG RAMP UL94V-2
Molex
1: $0.38
MIC49150-1.2YMM
LDO Voltage Regulators Dual Supply, LV 1.5A LDO(Le ...
Micrel
1: $4.89
LS4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.10
182734-2
Headers & Wire Housings CRIMP SOCKET TIN HE14
TE Connectivity / AMP
1: $0.33
ZEN056V130A24LS
TVS Diodes - Transient Voltage Suppressors 5.6V .1 ...
TE Connectivity / Raychem
1: $0.99
LVM2P-035R14431
Varistors 12MM 430V 0.35A RAD
TE Connectivity / Raychem
1: $2.07
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LED Engin
1: $24.72
OPA847ID
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $6.50
OPA657UB
High Speed Operational Amplifiers 1.6GHz Low Noise ...
Texas Instruments
1: $12.99

155097337 167347489 165790894 101980053 151682008 119014141 146259450 121159121