Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4751
Manufacturer Part #:

SFH 4751

Manufacturer:

Description: Infrared Emitters - High Power Infrared, 940nm 900mW/sr, 1A
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Power Rating: 3.1 W
Forward Current: 1 A
Forward Voltage: 9.8 V
Fall Time: 10 ns
Illumination Color: Infrared
Lens Shape: Dome
Rise Time: 10 ns
Factory Pack Quantity: 60
Tradename: IR Ostar
Part # Aliases: Q65110A8867
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
Infrared Emitters - High Power Infrared 850 nm OSTAR
Lifecycle:
New Technology: Cutting edge technology for the newest designs.

Compare With Current Part
Customers Who Bought This Item Also Bought
LZC-70U600
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $290.00
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
TPS2051BDBVR
Power Switch ICs - USB Sngl Current Ltd Pwr Dstrbt ...
Texas Instruments
1: $1.18
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
SI2302DS,215
MOSFET N-CH TRENCH 20V 2.5A
NXP Semiconductors
1: $0.41
SFH 4750
Infrared Emitters - High Power Infrared 850 nm OST ...
OSRAM Opto Semiconductors
1: $56.51
VO14642AABTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $2.88
SP0502BAHTG
TVS Diode Arrays 2 Channel SMT array
Littelfuse
1: $0.73
TPS2051BDR
Power Switch ICs - USB Single 1A Current-Limited
Texas Instruments
1: $1.18
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
ULQ2003AN
Transistors Darlington Darl Transistor Arrays
Texas Instruments
1: $0.67
FNETHE025
Standard Clock Oscillators 25 MHz, 3.3V CMOS Ether ...
Pericom
1: $0.73
OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Dialight
1: $1.03
280-CR25-5.0-RC
Wirewound Resistors - Through Hole 5ohms 5% Tol
Xicon
1: $1.09
APBA3010SYKCGKC-GX
Standard LEDs - SMD Yel/Grn 590/570nm 120/70mcd Wa ...
Kingbright
1: $0.31
MCP212XDM
Other Development Tools MCP2120/22 Dev Board
Microchip Technology
1: $40.00
CRCW12062K20FKEA
Thick Film Resistors - SMD 1/4watt 2.2Kohms 1%
Vishay/Dale
1: $0.10
EZ430-RF2500T
Development Boards & Kits - Wireless 2.4GHz WIRELE ...
Texas Instruments
1: $42.70
658-60AB
Heat Sinks 28mm OMNIDIRECTIONAL
Wakefield
1: $1.33
SFH 4239
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $13.64

165790894 119014141 117640297 163403811 161692964 183727276 125104418 181474879 123665491 141784357 170531341 113686022 101980053 151682008 154791932