Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4715S
Manufacturer Part #:

SFH 4715S

Manufacturer:

Description: Infrared Emitters - High Power Infrared 850 nm 500mW/sr, 1A
Lifecycle: New At Mouser
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 860 nm
Beam Angle: 45 deg
Power Rating: 3.4 W
Forward Current: 1 A
Forward Voltage: 3 V
Packaging: Reel
Fall Time: 14 ns
Illumination Color: Infrared
Lens Shape: Circular
Maximum Forward Current: 1 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Radiant Intensity: 800 mW/sr
Rise Time: 7 ns
Factory Pack Quantity: 600
Viewing Angle: 90 deg
Part # Aliases: Q65111A1549
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $9.78
  10: $8.15
  25: $7.33
  50: $6.52
  100: $5.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
  200: $5.21
  500: $4.89
  1,000: $4.33
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SFH 4715
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $5.06
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
T521X337M016ATE025
Tantalum Capacitors - Polymer SMD 16volts 330uF 20 ...
Kemet
1: $9.45
CGA3E3X7S2A104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.22
LZ4-40R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $16.00
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ1-00R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $4.14
FP11001_LISA2-M-PIN
LED Lighting Lenses Single Lens
Ledil
1: $2.67
254-PB302-ROX
Audio Indicators & Alerts 30 x 17.4mm 3.2KHz
Kobitone
1: $2.63
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
969102-0000-DA
Headers & Wire Housings 2.54MM SHUNT
3M Electronic Solutions Division
1: $0.10
BC856BT,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.17
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
MINISMDC050F-2
Resettable Fuses .50A 24V 100A Imax
TE Connectivity / Raychem
1: $0.31
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
RCWE0603R120FKEA
Current Sense Resistors - SMD 1/5watt .12ohms 1% 1 ...
Vishay/Dale
1: $2.00
SM15T15A-E3/9AT
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.60

165790894 151682008 183811569 167347489 125104418 101980053 119014141