Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4715
Manufacturer Part #:

SFH 4715

Manufacturer:

Description: Infrared Emitters - High Power Infrared 850nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 45 deg
Power Rating: 1.8 W
Forward Current: 1 A
Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 14 ns
Illumination Color: Infrared
Lens Shape: Dome
Maximum Forward Current: 1 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Radiant Intensity: 250 mW/sr
Rise Time: 7 ns
Factory Pack Quantity: 600
Viewing Angle: 45 deg
Part # Aliases: Q65111A2364
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 574 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $5.06
  10: $4.48
  25: $4.35
  50: $4.20
  100: $4.06
  200: $3.86
  500: $3.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $3.71
  1,000: $3.51
  2,000: $3.36
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLCTW-A0-0000-00C3ACC02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $11.77
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.05
SFH 4259S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SMBJ26CA
TVS Diodes - Transient Voltage Suppressors 26volts ...
AVX
1: $0.59
XBDRDO-00-0000-000000901
High Power LEDs - Single Color Red-Orange, 80.6lm
Cree, Inc.
1: $2.03
SFH 4451
Infrared Emitters - High Power Mini MEDLIT 850nm, ...
OSRAM Opto Semiconductors
1: $0.64
STEVAL-MKI120V1
Sockets & Adapters LPS331AP Adapter Board for STD ...
STMicroelectronics
1: $19.50
XBDROY-00-0000-000000L01
High Power LEDs - Single Color Royal Blue, 500mW
Cree, Inc.
1: $1.54
XBDGRN-00-0000-000000B01
High Power LEDs - Single Color Green, 93.9lm
Cree, Inc.
1: $2.05
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
SFH 4715S
Infrared Emitters - High Power Infrared 850 nm 500 ...
OSRAM Opto Semiconductors
1: $9.78
105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH T ...
Molex
1: $0.87
STM32F205RCT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $8.76
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LZ1-00R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $4.14
SFH 4253-Z
Infrared Emitters - High Power 850 nm HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $0.70
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01

165790894 119014141 101980053 167347489 183811569 151682008