|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4641Z
Manufacturer Part #:

SFH 4641-Z

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 940nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4641-Z Datasheet SFH 4641-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 950 nm
Radiant Intensity: 55 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 20 deg
Power Rating: 140 mW
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: Toplooker
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 20 deg
Part # Aliases: Q65110A8098
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 3600-Z Phototransistors 3,849
ImageMfr. Part #DescriptionStock 
SMLV56RGB1W1 Standard LEDs - SMD 15,837
CRCW040210K0FKED Thick Film Resistors - SMD 954,560
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
SFH 4655-Z Infrared Emitters - High Power 7,343
PRG18BC6R8MM1RB PTC Thermistors 2,665
SFH 3605-Z Phototransistors 2,173
C8051F221-GQ 8-bit Microcontrollers - MCU 260
NX3020NAKS,115 MOSFET 6,891
QSB363ZR Phototransistors 1,895
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.73
10:
$0.612
25:
$0.55
100:
$0.49
250:
$0.429
500:
$0.392
$0.368
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.326
$0.313
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119792875 167347489 121159121 119014141 151682008 101980053 165790894 146259450